-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Line to 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AS257NSR | Texas Instruments | Quadruple 2-Line to 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70 | |
SN74AS257N | Texas Instruments | Quadruple 2-Line to 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS257N-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16DIP Min Qty: 128 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
20948 In Stock |
|
$2.3600 | Buy Now |
DISTI #
296-33805-5-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16DIP Min Qty: 128 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5003 | Buy Now |
DISTI #
595-SN74AS257N
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-to-1 Data Slct/Mltpx W/3St Otp RoHS: Compliant | 0 |
|
$2.5800 / $3.0000 | Order Now |
DISTI #
J56:1989_00560359
|
Arrow Electronics | Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks | Europe - 225 |
|
$2.1010 / $2.4800 | Buy Now |
|
Bristol Electronics | 905 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, AS-TTL, 16 Pin, Plastic, DIP | 716 |
|
$2.3331 / $4.2420 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, AS-TTL, 16 Pin, Plastic, DIP | 400 |
|
$2.4998 / $4.5450 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, AS-TTL, 16 Pin, Plastic, DIP | 293 |
|
$2.8028 / $4.5450 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, AS-TTL, 16 Pin, Plastic, DIP | 229 |
|
$2.8028 / $4.5450 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, AS-TTL, 16 Pin, Plastic, DIP | 213 |
|
$1.9695 / $4.5450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AS257N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS257N
Texas Instruments
Quadruple 2-Line to 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.048 A | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30.6 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AS257N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS257N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS257N-10 | AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN74AS257N vs SN74AS257N-10 |
SN54AS257J-00 | AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN74AS257N vs SN54AS257J-00 |
SNJ54AS257J-00 | AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN74AS257N vs SNJ54AS257J-00 |