Logic
SN74AS245NSR
Texas Instruments
Description: Octal Bus Transceivers With 3-State Outputs 20-SO 0 to 70

Overview of SN74AS245NSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AS245NSR Texas Instruments Octal Bus Transceivers With 3-State Outputs 20-SO 0 to 70

Price & Stock for SN74AS245NSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AS245NSR-ND
DigiKey IC TXRX NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 14000
In Stock
  • 101 $2.9800
$2.9800 Buy Now
DISTI # 296-29186-1-ND
DigiKey IC TXRX NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.5200
  • 10 $4.9590
  • 25 $4.6880
  • 100 $4.0631
  • 250 $3.8547
  • 500 $3.4588
  • 1,000 $2.9171
  • 2,000 $2.7712
$2.7712 / $5.5200 Buy Now
DISTI # 595-SN74AS245NSR
Mouser Electronics Bus Transceivers Octal Bus Trnscvrs With 3-State Outputs RoHS: Compliant 0
  • 2,000 $2.7200
$2.7200 Order Now
Rochester Electronics SN74AS245 Octal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 3860
  • 1 $3.0100
  • 25 $2.9500
  • 100 $2.8300
  • 500 $2.7100
  • 1,000 $2.5600
$2.5600 / $3.0100 Buy Now

CAD Models for SN74AS245NSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AS245NSR by Texas Instruments

SN74AS245NSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.6 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
211 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74AS245NSR
    Texas Instruments
    Octal Bus Transceivers With 3-State Outputs 20-SO 0 to 70
    VS

Alternate Parts for SN74AS245NSR

This table gives cross-reference parts and alternative options found for SN74AS245NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS245NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74AS245SJX Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation SN74AS245NSR vs DM74AS245SJX
SN74AS245NSRG4 AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74AS245NSR vs SN74AS245NSRG4
Part Number Description Manufacturer Compare
SN74AS245NSRG4 AS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74AS245NSR vs SN74AS245NSRG4
DM74AS245SJX Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation SN74AS245NSR vs DM74AS245SJX

Related Parts for SN74AS245NSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS245NSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS245NSR by Texas Instruments

  • Please alert me when SN74AS245NSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS245NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS245NSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS245NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS245NSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS245NSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: