Part Details for SN74AS230ADWR by Texas Instruments
Overview of SN74AS230ADWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AS230ADWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS230ADWR-ND
|
DigiKey | BUS DRIVER, AS SERIES Min Qty: 131 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4600 In Stock |
|
$2.3000 | Buy Now |
DISTI #
86142816
|
Verical | SN74AS230ADWR Min Qty: 145 Package Multiple: 1 Date Code: 9501 | Americas - 4600 |
|
$2.3500 / $2.6000 | Buy Now |
|
Rochester Electronics | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4600 |
|
$1.8800 / $2.2100 | Buy Now |
Part Details for SN74AS230ADWR
SN74AS230ADWR CAD Models
SN74AS230ADWR Part Data Attributes
|
SN74AS230ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS230ADWR
Texas Instruments
Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH INVERTED OUTPUTS | |
Control Type | ENABLE LOW | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 87 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74AS230ADWR
This table gives cross-reference parts and alternative options found for SN74AS230ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS230ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AS231N3 | Rochester Electronics LLC | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | SN74AS230ADWR vs SN74AS231N3 |
SN74AS231N-10 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | SN74AS230ADWR vs SN74AS231N-10 |
SN74AS231N3 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | SN74AS230ADWR vs SN74AS231N3 |
SN54AS231J-00 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | SN74AS230ADWR vs SN54AS231J-00 |
SN74AS230FN-00 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20 | SN74AS230ADWR vs SN74AS230FN-00 |
SN74AS230DW | Texas Instruments | Check for Price | SN74AS230 20-SOIC 0 to 70 | SN74AS230ADWR vs SN74AS230DW |
SN74AS231N | Texas Instruments | Check for Price | IC AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | SN74AS230ADWR vs SN74AS231N |
SN54AS231FK | Rochester Electronics LLC | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 | SN74AS230ADWR vs SN54AS231FK |
SN74AS231DW | Rochester Electronics LLC | Check for Price | AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | SN74AS230ADWR vs SN74AS231DW |
SN54AS230FK | Rochester Electronics LLC | Check for Price | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, QCC-20 | SN74AS230ADWR vs SN54AS230FK |