There are no models available for this part yet.
Overview of SN74AS181NP3 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SN74AS181NP3 by Texas Instruments
Part Data Attributes for SN74AS181NP3 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP24,.6
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T24
|
Logic IC Type
|
ARITHMETIC LOGIC UNIT
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for SN74AS181NP3
This table gives cross-reference parts and alternative options found for SN74AS181NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS181NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54S181J | IC,FIXED POINT ALU,S-TTL,DIP,24PIN,CERAMIC | Texas Instruments | SN74AS181NP3 vs SNC54S181J |
DM54S181J/883 | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN74AS181NP3 vs DM54S181J/883 |
SN54AS181J | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,CERAMIC | Texas Instruments | SN74AS181NP3 vs SN54AS181J |
SNC54AS181J | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,CERAMIC | Texas Instruments | SN74AS181NP3 vs SNC54AS181J |
DM74S181N | IC S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | SN74AS181NP3 vs DM74S181N |
JM38510/07801BJA | Arithmetic Logic Units/Function Generators 24-CDIP -55 to 125 | Texas Instruments | SN74AS181NP3 vs JM38510/07801BJA |
M38510/07801BJA | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL, 0.500 X 0.750 INCH, DIP-24 | SRI International Sarnoff | SN74AS181NP3 vs M38510/07801BJA |
M38510/07801BJX | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL, 0.500 X 0.750 INCH, DIP-24 | Signetics | SN74AS181NP3 vs M38510/07801BJX |
SN74S181J | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | SN74AS181NP3 vs SN74S181J |
74S181N | Arithmetic Logic Unit, S Series, 4-Bit, Bipolar, PDIP24 | Signetics | SN74AS181NP3 vs 74S181N |