Part Details for SN74AS181BFN by Texas Instruments
Overview of SN74AS181BFN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS181BFN
SN74AS181BFN CAD Models
SN74AS181BFN Part Data Attributes
|
SN74AS181BFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS181BFN
Texas Instruments
IC AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PQCC28, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD | |
Family | AS | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 117 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for SN74AS181BFN
This table gives cross-reference parts and alternative options found for SN74AS181BFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS181BFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F401QCQR | CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 | Fairchild Semiconductor Corporation | SN74AS181BFN vs 74F401QCQR |
MC10H302P | Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN74AS181BFN vs MC10H302P |
5962-8966301DA | AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN74AS181BFN vs 5962-8966301DA |
MC10H304FN | Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | SN74AS181BFN vs MC10H304FN |
MC14561BCP | 4000/14000/40000 SERIES, 4-BIT ENCODER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74AS181BFN vs MC14561BCP |
CD4063BMG4 | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AS181BFN vs CD4063BMG4 |
UT54ACS85-PCX | Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham PLC | SN74AS181BFN vs UT54ACS85-PCX |
JM38510/34201B2A | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 | Texas Instruments | SN74AS181BFN vs JM38510/34201B2A |
MC10H179P | 10H SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16 | onsemi | SN74AS181BFN vs MC10H179P |
CD4585BFMSH | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | SN74AS181BFN vs CD4585BFMSH |