Part Details for SN74AS1181NW3 by Texas Instruments
Overview of SN74AS1181NW3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS1181NW3
SN74AS1181NW3 CAD Models
SN74AS1181NW3 Part Data Attributes
|
SN74AS1181NW3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS1181NW3
Texas Instruments
IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74AS1181NW3
This table gives cross-reference parts and alternative options found for SN74AS1181NW3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS1181NW3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS181BNT3 | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | SN74AS1181NW3 vs SN74AS181BNT3 |
SN74AS1181NT3 | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | SN74AS1181NW3 vs SN74AS1181NT3 |
54F181DM | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN74AS1181NW3 vs 54F181DM |
SN74AS181ANTP3 | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | SN74AS1181NW3 vs SN74AS181ANTP3 |
SN74AS181BNT | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | SN74AS1181NW3 vs SN74AS181BNT |
MC54F181ND | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24, PLASTIC PACKAGE-24 | Motorola Semiconductor Products | SN74AS1181NW3 vs MC54F181ND |
SNJ54AS1181JT | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74AS1181NW3 vs SNJ54AS1181JT |
MC54F181N | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | SN74AS1181NW3 vs MC54F181N |
54F181SDMQB | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74AS1181NW3 vs 54F181SDMQB |
SNJ54AS181AJW | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74AS1181NW3 vs SNJ54AS181AJW |