Part Details for SN74AS114FN-00 by Texas Instruments
Overview of SN74AS114FN-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74AS114FN-00
SN74AS114FN-00 CAD Models
SN74AS114FN-00 Part Data Attributes:
|
SN74AS114FN-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS114FN-00
Texas Instruments
AS SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDIVIDUAL SET INPUTS | |
Family | AS | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | NEGATIVE EDGE | |
Width | 8.9662 mm |
Alternate Parts for SN74AS114FN-00
This table gives cross-reference parts and alternative options found for SN74AS114FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS114FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS109ADE4 | AS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN,PLASTIC, SO-16 | Texas Instruments | SN74AS114FN-00 vs SN74AS109ADE4 |
HD74HC113P-E | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | SN74AS114FN-00 vs HD74HC113P-E |
SN54AS114J-00 | AS SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | SN74AS114FN-00 vs SN54AS114J-00 |
SN74AS74ANE4 | Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-PDIP 0 to 70 | Texas Instruments | SN74AS114FN-00 vs SN74AS74ANE4 |
DM74AS109N | AS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN74AS114FN-00 vs DM74AS109N |
SNJ54AS175BFK | Hex/Quadruple D-type Flip-Flops With Clear 20-LCCC -55 to 125 | Texas Instruments | SN74AS114FN-00 vs SNJ54AS175BFK |
SN74AS74ADG4 | AS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74AS114FN-00 vs SN74AS74ADG4 |
SN54AS109FK | J-Kbar Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20, | Rochester Electronics LLC | SN74AS114FN-00 vs SN54AS109FK |
TC74HC74AF-TP2EL | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, FF/Latch | Toshiba America Electronic Components | SN74AS114FN-00 vs TC74HC74AF-TP2EL |
SN74AS74N-10 | AS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | SN74AS114FN-00 vs SN74AS74N-10 |