Part Details for SN74AS1034NP3 by Texas Instruments
Overview of SN74AS1034NP3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74AS1034NP3
SN74AS1034NP3 CAD Models
SN74AS1034NP3 Part Data Attributes
|
SN74AS1034NP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS1034NP3
Texas Instruments
IC,LOGIC GATE,HEX BUFFER,AS-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6 ns | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74AS1034NP3
This table gives cross-reference parts and alternative options found for SN74AS1034NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS1034NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/38411BCX | Buffer, ALS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, CERAMIC, DIP-14 | AMD | SN74AS1034NP3 vs JM38510/38411BCX |
SN74ALS1034NP1 | IC,LOGIC GATE,HEX BUFFER,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74AS1034NP3 vs SN74ALS1034NP1 |
SN74AS1034N3 | IC,LOGIC GATE,HEX BUFFER,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74AS1034NP3 vs SN74AS1034N3 |
SNJ54AS1034J | IC,LOGIC GATE,HEX BUFFER,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74AS1034NP3 vs SNJ54AS1034J |
SN54ALS1034J | Military 6-ch, 4.5-V to 5.5-V bipolar buffers 14-CDIP -55 to 125 | Texas Instruments | SN74AS1034NP3 vs SN54ALS1034J |
SN74ALS1034N-10 | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14 | Texas Instruments | SN74AS1034NP3 vs SN74ALS1034N-10 |
SN74ALS1034N3 | IC,LOGIC GATE,HEX BUFFER,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74AS1034NP3 vs SN74ALS1034N3 |
SN74AS1034JP4 | IC,LOGIC GATE,HEX BUFFER,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74AS1034NP3 vs SN74AS1034JP4 |
SNC54ALS1034J | IC,LOGIC GATE,HEX BUFFER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74AS1034NP3 vs SNC54ALS1034J |
SN74ALS1034NP3 | IC,LOGIC GATE,HEX BUFFER,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74AS1034NP3 vs SN74ALS1034NP3 |