Logic
SN74AS1032AD
Texas Instruments
Description: 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70

Overview of SN74AS1032AD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AS1032AD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AS1032AD-ND
DigiKey IC GATE OR 4CH 2-INP 14SOIC Min Qty: 174 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 79850
In Stock
  • 174 $1.7300
$1.7300 Buy Now
DISTI # 296-6329-5-ND
DigiKey IC GATE OR 4CH 2-INP 14SOIC Min Qty: 174 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 450 $1.8207
$1.8207 Buy Now
DISTI # 595-SN74AS1032AD
Mouser Electronics Logic Gates Quad 2-Input Pos-OR Buffers/Drivers RoHS: Compliant 132
  • 1 $3.2100
  • 10 $2.8800
  • 100 $2.3500
  • 250 $2.0000
  • 1,000 $1.9400
  • 3,000 $1.9100
$1.9100 / $3.2100 Buy Now
Bristol Electronics   312
RFQ
Bristol Electronics   170
RFQ
Quest Components Logic Circuit, Quad 2-Input OR, AS-TTL, 14 Pin, Plastic, SOP 413
  • 1 $3.3300
  • 121 $1.4430
  • 348 $1.3320
$1.3320 / $3.3300 Buy Now
Quest Components Logic Circuit, Quad 2-Input OR, AS-TTL, 14 Pin, Plastic, SOP 9
  • 1 $3.8920
  • 2 $2.9190
  • 10 $2.4325
$2.4325 / $3.8920 Buy Now
Rochester Electronics SN74AS1032A Quadruple 2-Input Positive-OR Buffers/Drivers RoHS: Compliant Status: Active Min Qty: 1 79850
  • 1 $1.7400
  • 25 $1.7100
  • 100 $1.6400
  • 500 $1.5700
  • 1,000 $1.4800
$1.4800 / $1.7400 Buy Now

CAD Models for SN74AS1032AD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AS1032AD by Texas Instruments

SN74AS1032AD
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SO-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V
Family
AS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
24 mA
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74AS1032AD
    Texas Instruments
    4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70
    VS

Alternate Parts for SN74AS1032AD

This table gives cross-reference parts and alternative options found for SN74AS1032AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS1032AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AS1032ADE4 AS SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments SN74AS1032AD vs SN74AS1032ADE4
DM74AS1032AMX OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Fairchild Semiconductor Corporation SN74AS1032AD vs DM74AS1032AMX
DM74AS1032AM OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Fairchild Semiconductor Corporation SN74AS1032AD vs DM74AS1032AM
Part Number Description Manufacturer Compare
SN74AS1032ADE4 AS SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments SN74AS1032AD vs SN74AS1032ADE4
DM74AS1032AM OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Fairchild Semiconductor Corporation SN74AS1032AD vs DM74AS1032AM
SN74AS1032ADR AS SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments SN74AS1032AD vs SN74AS1032ADR
DM74AS1032AMX OR Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Fairchild Semiconductor Corporation SN74AS1032AD vs DM74AS1032AMX

Related Parts for SN74AS1032AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS1032AD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS1032AD by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS1032AD would you like to use for your alert(s)?
  • Please alert me when SN74AS1032AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS1032AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS1032AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS1032AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS1032AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS1032AD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: