Part Details for SN74AS1004N1 by Texas Instruments
Overview of SN74AS1004N1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS1004N1
SN74AS1004N1 CAD Models
SN74AS1004N1 Part Data Attributes
|
SN74AS1004N1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS1004N1
Texas Instruments
IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN74AS1004N1
This table gives cross-reference parts and alternative options found for SN74AS1004N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS1004N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS1004J | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74AS1004N1 vs SNJ54AS1004J |
SN74AS1004N-10 | AS SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | SN74AS1004N1 vs SN74AS1004N-10 |
SN74AS1004NP3 | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74AS1004N1 vs SN74AS1004NP3 |
SN74AS04NP1 | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74AS1004N1 vs SN74AS04NP1 |
SN74AS04J | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74AS1004N1 vs SN74AS04J |
SN54AS1004J | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74AS1004N1 vs SN54AS1004J |
SN74AS1004N | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74AS1004N1 vs SN74AS1004N |
SN74AS1004J4 | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74AS1004N1 vs SN74AS1004J4 |
SNJ54AS04J-00 | AS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | SN74AS1004N1 vs SNJ54AS04J-00 |
SN74AS1004J | IC,LOGIC GATE,HEX INVERTER,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74AS1004N1 vs SN74AS1004J |