Part Details for SN74ALVTH162827DLR by Texas Instruments
Overview of SN74ALVTH162827DLR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVTH162827DLR
SN74ALVTH162827DLR CAD Models
SN74ALVTH162827DLR Part Data Attributes:
|
SN74ALVTH162827DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVTH162827DLR
Texas Instruments
ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3V TO 3.6V SUPPLY | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for SN74ALVTH162827DLR
This table gives cross-reference parts and alternative options found for SN74ALVTH162827DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH162827DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVTH16827DLRG4 | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVTH162827DLR vs 74ALVTH16827DLRG4 |
SN54ALVTH16827DL | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVTH162827DLR vs SN54ALVTH16827DL |
SN74ALVTH16827DLR | 20-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ALVTH162827DLR vs SN74ALVTH16827DLR |
74ALVT162827DL,518 | 74ALVT162827 - 20-bit buffer/line driver, non-inverting,with 30Ohm termination resistors (3-State) SSOP 56-Pin | NXP Semiconductors | SN74ALVTH162827DLR vs 74ALVT162827DL,518 |
74ALVT16827DL | Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 | Nexperia | SN74ALVTH162827DLR vs 74ALVT16827DL |
74ALVT162827DL,512 | 74ALVT162827 - 20-bit buffer/line driver, non-inverting,with 30Ohm termination resistors (3-State) SSOP 56-Pin | NXP Semiconductors | SN74ALVTH162827DLR vs 74ALVT162827DL,512 |
74ALVT16827DL,518 | 74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state SSOP 56-Pin | NXP Semiconductors | SN74ALVTH162827DLR vs 74ALVT16827DL,518 |
74ALVTH162827DLG4 | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVTH162827DLR vs 74ALVTH162827DLG4 |
74ALVT16827DL,518 | 74ALVT16827 - 20-bit buffer/line driver; non-inverting; 3-state@en-us SSOP 56-Pin | Nexperia | SN74ALVTH162827DLR vs 74ALVT16827DL,518 |
74ALVT162827DL | Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 | Nexperia | SN74ALVTH162827DLR vs 74ALVT162827DL |