Part Details for SN74ALVTH162827DGG by Texas Instruments
Overview of SN74ALVTH162827DGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVTH162827DGG
SN74ALVTH162827DGG CAD Models
SN74ALVTH162827DGG Part Data Attributes
|
SN74ALVTH162827DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVTH162827DGG
Texas Instruments
ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE; ALSO OPERATES FROM 3 TO 3.6V SUPPLY | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74ALVTH162827DGG
This table gives cross-reference parts and alternative options found for SN74ALVTH162827DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH162827DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVTH162827DGGR | Texas Instruments | Check for Price | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | SN74ALVTH162827DGG vs SN74ALVTH162827DGGR |
74ALVT162827DGG | NXP Semiconductors | Check for Price | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | SN74ALVTH162827DGG vs 74ALVT162827DGG |
74ALVTH162827VRG4 | Texas Instruments | Check for Price | 2.5-V/3.3-V 20-Bit Buffers/Drivers With 3-State Outputs 56-TVSOP -40 to 85 | SN74ALVTH162827DGG vs 74ALVTH162827VRG4 |
74ALVT162827DG-T | NXP Semiconductors | Check for Price | IC LVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | SN74ALVTH162827DGG vs 74ALVT162827DG-T |
74ALVT162827DGG | Nexperia | Check for Price | Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 | SN74ALVTH162827DGG vs 74ALVT162827DGG |
N74ALVT162827DL-T | NXP Semiconductors | Check for Price | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | SN74ALVTH162827DGG vs N74ALVT162827DL-T |
AV162827DGG | NXP Semiconductors | Check for Price | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | SN74ALVTH162827DGG vs AV162827DGG |
SN54ALVTH162827WD | Texas Instruments | Check for Price | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, FP-56 | SN74ALVTH162827DGG vs SN54ALVTH162827WD |
74ALVTH162827GRE4 | Texas Instruments | Check for Price | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | SN74ALVTH162827DGG vs 74ALVTH162827GRE4 |
N74ALVT162827DGG-T | NXP Semiconductors | Check for Price | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | SN74ALVTH162827DGG vs N74ALVT162827DGG-T |