Part Details for SN74ALVCHR16269AG by Texas Instruments
Overview of SN74ALVCHR16269AG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVCHR16269AG
SN74ALVCHR16269AG CAD Models
SN74ALVCHR16269AG Part Data Attributes
|
SN74ALVCHR16269AG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCHR16269AG
Texas Instruments
ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 7.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCHR16269AG
This table gives cross-reference parts and alternative options found for SN74ALVCHR16269AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCHR16269AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74ALVCHR162269AT | Renesas Electronics Corporation | Check for Price | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, TTP-56D | SN74ALVCHR16269AG vs HD74ALVCHR162269AT |
SN74ALVCHR162269DGGR | Texas Instruments | Check for Price | 12-Bit to 24-Bit Registered Bus Exchanger With 3-State Outputs 56-TSSOP -40 to 85 | SN74ALVCHR16269AG vs SN74ALVCHR162269DGGR |
IDT74ALVCHR162269APAG | Integrated Device Technology Inc | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | SN74ALVCHR16269AG vs IDT74ALVCHR162269APAG |
HD74ALVCHR162269 | Hitachi Ltd | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 12-Func, 1-Bit, True Output, CMOS, PDSO56, TTP-56D | SN74ALVCHR16269AG vs HD74ALVCHR162269 |