Part Details for SN74ALVCH374PWE4 by Texas Instruments
Overview of SN74ALVCH374PWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVCH374PWE4
SN74ALVCH374PWE4 CAD Models
SN74ALVCH374PWE4 Part Data Attributes
|
SN74ALVCH374PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH374PWE4
Texas Instruments
ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for SN74ALVCH374PWE4
This table gives cross-reference parts and alternative options found for SN74ALVCH374PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH374PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVCH374PWG4 | Texas Instruments | Check for Price | Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85 | SN74ALVCH374PWE4 vs SN74ALVCH374PWG4 |
IDT74ALVCH374PG | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 | SN74ALVCH374PWE4 vs IDT74ALVCH374PG |
SN74ALVCH374PW | Texas Instruments | Check for Price | Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85 | SN74ALVCH374PWE4 vs SN74ALVCH374PW |
SN74ALVCH374PWRE4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | SN74ALVCH374PWE4 vs SN74ALVCH374PWRE4 |
SN74ALVCH374PWLE | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, MO-153, TSSOP-20 | SN74ALVCH374PWE4 vs SN74ALVCH374PWLE |
IDT74ALVCH374PG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 | SN74ALVCH374PWE4 vs IDT74ALVCH374PG8 |
SN74ALVCH374PWR | Texas Instruments | $0.3796 | Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85 | SN74ALVCH374PWE4 vs SN74ALVCH374PWR |
74ALVCH374DGVRG4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 | SN74ALVCH374PWE4 vs 74ALVCH374DGVRG4 |
SN74ALVCH374DGVR | Texas Instruments | $0.3361 | Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TVSOP -40 to 85 | SN74ALVCH374PWE4 vs SN74ALVCH374DGVR |