Datasheets
SN74ALVCH244NSE4 by: Texas Instruments

IC ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver

Part Details for SN74ALVCH244NSE4 by Texas Instruments

Overview of SN74ALVCH244NSE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for SN74ALVCH244NSE4

SN74ALVCH244NSE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ALVCH244NSE4 Part Data Attributes

SN74ALVCH244NSE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ALVCH244NSE4 Texas Instruments IC ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.6 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 3.1 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.3 mm

Alternate Parts for SN74ALVCH244NSE4

This table gives cross-reference parts and alternative options found for SN74ALVCH244NSE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH244NSE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ALVC244NS ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74ALVCH244NSE4 vs SN74ALVC244NS
SN74ALVCH244NSRE4 ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 Texas Instruments SN74ALVCH244NSE4 vs SN74ALVCH244NSRE4
SN74ALVCH244NSRG4 ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 Texas Instruments SN74ALVCH244NSE4 vs SN74ALVCH244NSRG4
SN74ALVC244NSR 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SO -40 to 85 Texas Instruments SN74ALVCH244NSE4 vs SN74ALVC244NSR
SN74ALVC244NSRG4 ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74ALVCH244NSE4 vs SN74ALVC244NSRG4
SN74ALVC244NSRE4 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SO -40 to 85 Texas Instruments SN74ALVCH244NSE4 vs SN74ALVC244NSRE4
Part Number Description Manufacturer Compare
74AHC244D-T AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 NXP Semiconductors SN74ALVCH244NSE4 vs 74AHC244D-T
74LCX244TTR LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics SN74ALVCH244NSE4 vs 74LCX244TTR
74LCX244MTCX_NL Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74ALVCH244NSE4 vs 74LCX244MTCX_NL
74ABT244CSCX Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALVCH244NSE4 vs 74ABT244CSCX
MC74VHC244DT AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 onsemi SN74ALVCH244NSE4 vs MC74VHC244DT
74LVC244ADB-Q100J 74LVC244A-Q100; 74LVCH244A-Q100 - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin Nexperia SN74ALVCH244NSE4 vs 74LVC244ADB-Q100J
SN74AHC244MPWREP Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -55 to 125 Texas Instruments SN74ALVCH244NSE4 vs SN74AHC244MPWREP
IDT74LVCH244AQ Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc SN74ALVCH244NSE4 vs IDT74LVCH244AQ
SN74ALVC244DWG4 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 Texas Instruments SN74ALVCH244NSE4 vs SN74ALVC244DWG4
7LVC241APWDH-T LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors SN74ALVCH244NSE4 vs 7LVC241APWDH-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH244NSE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH244NSE4 by Texas Instruments

  • Please alert me when SN74ALVCH244NSE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ALVCH244NSE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH244NSE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ALVCH244NSE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH244NSE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH244NSE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: