Part Details for SN74ALVCH16952DGG by Texas Instruments
Overview of SN74ALVCH16952DGG by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVCH16952DGGR | Texas Instruments | 16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85 |
Price & Stock for SN74ALVCH16952DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH16952DGG-ND
|
DigiKey | REGISTERED BUS TRANSCEIVER Min Qty: 260 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3430 In Stock |
|
$1.1500 | Buy Now |
DISTI #
86035832
|
Verical | Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 289 Package Multiple: 1 Date Code: 0601 | Americas - 3430 |
|
$1.1794 / $1.3000 | Buy Now |
|
Rochester Electronics | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3430 |
|
$0.9435 / $1.1100 | Buy Now |
Part Details for SN74ALVCH16952DGG
SN74ALVCH16952DGG CAD Models
SN74ALVCH16952DGG Part Data Attributes
|
SN74ALVCH16952DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16952DGG
Texas Instruments
ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCH16952DGG
This table gives cross-reference parts and alternative options found for SN74ALVCH16952DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16952DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI74ALVCH16952AX | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | SN74ALVCH16952DGG vs PI74ALVCH16952AX |
74ALVCH16952DGG | Nexperia | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | SN74ALVCH16952DGG vs 74ALVCH16952DGG |
SN74ALVC16952DGGR | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | SN74ALVCH16952DGG vs SN74ALVC16952DGGR |
74ALVCH16952DG-T | NXP Semiconductors | Check for Price | IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver | SN74ALVCH16952DGG vs 74ALVCH16952DG-T |
IDT74ALVCH16952PA | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | SN74ALVCH16952DGG vs IDT74ALVCH16952PA |
74ALVCH16952DGG-T | NXP Semiconductors | Check for Price | IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Bus Driver/Transceiver | SN74ALVCH16952DGG vs 74ALVCH16952DGG-T |