Logic
SN74ALVCH16820DGGR
Description: 3.3-V 10-Bit Flip-Flop with Dual Outputs and 3-State Outputs 56-TSSOP -40 to 85

Overview of SN74ALVCH16820DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SN74ALVCH16820DGGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALVCH16820DGGR-ND
DigiKey IC FF D-TYPE SNGL 10BIT 56TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 12000
In Stock
  • 124 $2.4300
$2.4300 Buy Now
DISTI # 296-5247-1-ND
DigiKey IC FF D-TYPE SNGL 10BIT 56TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $2.3685
  • 4,000 $2.3131
$2.3131 / $2.3685 Buy Now
DISTI # 595-74ALVCH16820DGGR
Mouser Electronics Flip Flops 3.3V 10bit RoHS: Compliant 0
  • 2,000 $2.2900
$2.2900 Order Now
Bristol Electronics   1496
RFQ
Rochester Electronics SN74ALVCH16820 3.3-V 10-Bit Flip-Flop with Dual Outputs and 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 12000
  • 1 $2.4600
  • 25 $2.4100
  • 100 $2.3100
  • 500 $2.2100
  • 1,000 $2.0900
$2.0900 / $2.4600 Buy Now

CAD Models for SN74ALVCH16820DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALVCH16820DGGR by Texas Instruments

SN74ALVCH16820DGGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
10
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
5.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. SN74ALVCH16820DGGR
    Texas Instruments
    3.3-V 10-Bit Flip-Flop with Dual Outputs and 3-State Outputs 56-TSSOP -40 to 85
    VS

Alternate Parts for SN74ALVCH16820DGGR

This table gives cross-reference parts and alternative options found for SN74ALVCH16820DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16820DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74ALVCH16820 ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Renesas Electronics Corporation SN74ALVCH16820DGGR vs HD74ALVCH16820
74ALVCH16820DGGRE4 ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVCH16820DGGR vs 74ALVCH16820DGGRE4
HD74ALVCH16820T ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Renesas Electronics Corporation SN74ALVCH16820DGGR vs HD74ALVCH16820T
HD74ALVCH16820T-EL ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation SN74ALVCH16820DGGR vs HD74ALVCH16820T-EL
IDT74ALVCH16820PA8 Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc SN74ALVCH16820DGGR vs IDT74ALVCH16820PA8
PI74ALVCH16820A Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16820DGGR vs PI74ALVCH16820A
PI74ALVCH16820AEX Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16820DGGR vs PI74ALVCH16820AEX
PI74ALVCH16820AE Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16820DGGR vs PI74ALVCH16820AE
PI74ALVCH16820AX Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16820DGGR vs PI74ALVCH16820AX
HD74ALVCH16820T Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd SN74ALVCH16820DGGR vs HD74ALVCH16820T
Part Number Description Manufacturer Compare
PI74ALVCH16820AX Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16820DGGR vs PI74ALVCH16820AX
IDT74ALVC16820PA8 Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc SN74ALVCH16820DGGR vs IDT74ALVC16820PA8
74ALVCH16820DGGRE4 ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74ALVCH16820DGGR vs 74ALVCH16820DGGRE4
PI74ALVCH16820A Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16820DGGR vs PI74ALVCH16820A
IDT74ALVCH16820PA8 Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc SN74ALVCH16820DGGR vs IDT74ALVCH16820PA8
PI74ALVCH16820AEX Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16820DGGR vs PI74ALVCH16820AEX
PI74ALVCH16820AE Bus Driver, ALVC/VCX/A Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16820DGGR vs PI74ALVCH16820AE
HD74ALVCH16820 ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Renesas Electronics Corporation SN74ALVCH16820DGGR vs HD74ALVCH16820
HD74ALVCH16820T ALVC/VCX/A SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Renesas Electronics Corporation SN74ALVCH16820DGGR vs HD74ALVCH16820T

Related Parts for SN74ALVCH16820DGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH16820DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH16820DGGR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCH16820DGGR would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH16820DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH16820DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH16820DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH16820DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH16820DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH16820DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: