Part Details for SN74ALVCH16282DBB by Texas Instruments
Overview of SN74ALVCH16282DBB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVCH16282DBB
SN74ALVCH16282DBB CAD Models
SN74ALVCH16282DBB Part Data Attributes
|
SN74ALVCH16282DBB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16282DBB
Texas Instruments
ALVC/VCX/A SERIES, 18-BIT EXCHANGER, TRUE OUTPUT, PDSO80, PLASTIC, MO-153, TVSOP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH SYNCHRONOUS O/P ENABLE AND MUX SELECT | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G80 | |
Length | 17 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCH16282DBB
This table gives cross-reference parts and alternative options found for SN74ALVCH16282DBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16282DBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16282DF8 | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | SN74ALVCH16282DBB vs IDT74ALVCH16282DF8 |
74ALVCH16282DBBRG4 | ALVC/VCX/A SERIES, 18-BIT EXCHANGER, TRUE OUTPUT, PDSO80, GREEN, PLASTIC, TSSOP-80 | Texas Instruments | SN74ALVCH16282DBB vs 74ALVCH16282DBBRG4 |
IDT74ALVCH16282DF | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO80, TVSOP-80 | Integrated Device Technology Inc | SN74ALVCH16282DBB vs IDT74ALVCH16282DF |
SN74ALVCH16282GR | ALVC/VCX/A SERIES, 18-BIT EXCHANGER, TRUE OUTPUT, PDSO80, TVSO-80 | Texas Instruments | SN74ALVCH16282DBB vs SN74ALVCH16282GR |