-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH16269DGGR-ND
|
DigiKey | IC RGSTRD BUS EXCHANGER 56TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
28461 In Stock |
|
$1.0700 | Buy Now |
DISTI #
296-5198-1-ND
|
DigiKey | IC RGSTRD BUS EXCHANGER 56TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9343 / $2.2000 | Buy Now |
DISTI #
595-SNALVCH16269DGGR
|
Mouser Electronics | Universal Bus Functions Tri-State 12-24-Bit RoHS: Compliant | 0 |
|
$0.9710 / $1.0000 | Order Now |
|
Bristol Electronics | 258 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 820 |
|
$0.3150 / $1.1250 | Buy Now |
|
Bristol Electronics | 1954 |
|
RFQ | ||
|
Quest Components | BUS EXCHANGER, 56 Pin, Plastic, TSSOP | 774 |
|
$0.7913 / $1.7203 | Buy Now |
|
Quest Components | BUS EXCHANGER, 56 Pin, Plastic, TSSOP | 656 |
|
$0.3900 / $1.5000 | Buy Now |
|
Rochester Electronics | SN74ALVCH16269 12-Bit To 24-Bit Registered Bus Exchanger With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 28461 |
|
$0.9173 / $1.0800 | Buy Now |
|
Ameya Holding Limited | IC RGSTRD BUS EXCHANGER 56TSSOP | 9950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH16269DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16269DGGR
Texas Instruments
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH SYNCHRONOUS O/P ENABLES AND MUX SELECT | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 24 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 8.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH16269DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16269DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ALVCH16269T | ALVC/VCX/A SERIES, 12-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TSSOP-56 | Renesas Electronics Corporation | SN74ALVCH16269DGGR vs HD74ALVCH16269T |
SN74ALVC16269DGG | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVCH16269DGGR vs SN74ALVC16269DGG |
SN74ALVC16269DGGR | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVCH16269DGGR vs SN74ALVC16269DGGR |
IDT74ALVCH16269PA8 | Bus Exchanger, ALVC/VCX/A Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH16269DGGR vs IDT74ALVCH16269PA8 |
PI74ALVCH16269A | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH16269DGGR vs PI74ALVCH16269A |
74ALVCH16269DGGRE4 | 12-Bit To 24-Bit Registered Bus Exchanger With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH16269DGGR vs 74ALVCH16269DGGRE4 |
IDT74ALVCH16269PA | Bus Exchanger, ALVC/VCX/A Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH16269DGGR vs IDT74ALVCH16269PA |