Logic
SN74ALVCH162373DL
Texas Instruments
Description: 16-Bit Transparent D-Type Latch with 3-State Outputs 48-SSOP -40 to 85

Overview of SN74ALVCH162373DL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ALVCH162373DL Texas Instruments 16-Bit Transparent D-Type Latch with 3-State Outputs 48-SSOP -40 to 85

Price & Stock for SN74ALVCH162373DL by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALVCH162373DL-ND
DigiKey IC LATCH TRANSP 16BIT D 48-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 9624
In Stock
  • 348 $0.8600
$0.8600 Buy Now
DISTI # SN74ALVCH162373DL-ND
DigiKey IC LATCH TRANSP 16BIT D 48-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 600
In Stock
  • 1 $1.2500
  • 10 $1.1230
  • 25 $1.0596
  • 100 $0.9028
  • 250 $0.8478
  • 500 $0.7462
$0.7462 / $1.2500 Buy Now
DISTI # 595-74ALVCH162373DL
Mouser Electronics Latches 16B TRANPNT DType Latch RoHS: Compliant 451
  • 1 $1.2500
  • 10 $1.0600
  • 100 $0.9020
  • 250 $0.8470
  • 500 $0.7460
$0.7460 / $1.2500 Buy Now
Rochester Electronics SN74ALVCH162373 16-Bit Transparent D-Type Latch with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 3600
  • 1 $0.8706
  • 25 $0.8532
  • 100 $0.8184
  • 500 $0.7835
  • 1,000 $0.7400
$0.7400 / $0.8706 Buy Now

CAD Models for SN74ALVCH162373DL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALVCH162373DL by Texas Instruments

SN74ALVCH162373DL
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW/HIGH
Count Direction
UNIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
6.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. SN74ALVCH162373DL
    Texas Instruments
    16-Bit Transparent D-Type Latch with 3-State Outputs 48-SSOP -40 to 85
    VS

Alternate Parts for SN74ALVCH162373DL

This table gives cross-reference parts and alternative options found for SN74ALVCH162373DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162373DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH162373DLG4 16-Bit Transparent D-Type Latch with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVCH162373DL vs 74ALVCH162373DLG4
74ALVCH162373PVG Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc SN74ALVCH162373DL vs 74ALVCH162373PVG
SN74ALVCH162373LR 16-Bit Transparent D-Type Latch with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVCH162373DL vs SN74ALVCH162373LR
74ALVCH162373PV Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74ALVCH162373DL vs 74ALVCH162373PV
74ALVCH162373LRG4 ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ALVCH162373DL vs 74ALVCH162373LRG4
74ALVCH162373PVG8 Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74ALVCH162373DL vs 74ALVCH162373PVG8
IDT74ALVCH162373PV Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74ALVCH162373DL vs IDT74ALVCH162373PV
Part Number Description Manufacturer Compare
SN74ALVCH162373LR 16-Bit Transparent D-Type Latch with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVCH162373DL vs SN74ALVCH162373LR
74ALVCH162373PVG8 Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74ALVCH162373DL vs 74ALVCH162373PVG8
74ALVCH162373DLG4 16-Bit Transparent D-Type Latch with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVCH162373DL vs 74ALVCH162373DLG4
74ALVCH162373LRG4 ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ALVCH162373DL vs 74ALVCH162373LRG4
74ALVCH162373PV Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74ALVCH162373DL vs 74ALVCH162373PV
IDT74ALVCH162373PV Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74ALVCH162373DL vs IDT74ALVCH162373PV
74ALVCH162373PVG Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc SN74ALVCH162373DL vs 74ALVCH162373PVG

Related Parts for SN74ALVCH162373DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH162373DL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH162373DL by Texas Instruments

  • Please alert me when SN74ALVCH162373DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH162373DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH162373DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH162373DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH162373DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH162373DL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: