-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH162268GR-ND
|
DigiKey | IC RGSTRD BUS EXCHANGER 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
65753 In Stock |
|
$1.0700 | Buy Now |
DISTI #
296-5178-1-ND
|
DigiKey | IC RGSTRD BUS EXCHANGER 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.9343 / $2.2000 | Buy Now |
DISTI #
595-74ALVCH162268GR
|
Mouser Electronics | Universal Bus Functions 12-24bit RoHS: Compliant | 0 |
|
$0.9710 / $2.2000 | Order Now |
|
Bristol Electronics | Min Qty: 10 | 1815 |
|
$0.1050 / $0.5250 | Buy Now |
|
Quest Components | 1452 |
|
$0.1400 / $0.7000 | Buy Now | |
|
Quest Components | 1236 |
|
$1.1016 / $2.9376 | Buy Now | |
|
Quest Components | 1080 |
|
$1.1016 / $2.9376 | Buy Now | |
|
Rochester Electronics | SN74ALVCH162268 12-Bit To 24-Bit Registered Bus Exchanger With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 65753 |
|
$0.9173 / $1.0800 | Buy Now |
|
Ameya Holding Limited | IC RGSTRD BUS EXCHANGER 56TSSOP | 29729 |
|
RFQ | |
|
Chip1Cloud | IC RGSTRD BUS EXCHANGER 56TSSOP | 2990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH162268GR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162268GR
Texas Instruments
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH SYNCHRONOUS OUTPUT ENABLES AND MUX SELECT | |
Control Type | INDEPENDENT CONTROL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 24 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH162268GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162268GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC162268DGG | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVCH162268GR vs SN74ALVC162268DGG |
74ALVCH162268GRE4 | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVCH162268GR vs 74ALVCH162268GRE4 |
SN74ALVCH162268DGGR | 12-Bit To 24-Bit Registered Bus Exchanger With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH162268GR vs SN74ALVCH162268DGGR |
PI74ALVCH162268AE | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH162268GR vs PI74ALVCH162268AE |
PI74ALVCH162268AEX | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH162268GR vs PI74ALVCH162268AEX |
SN74ALVC162268DGGR | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVCH162268GR vs SN74ALVC162268DGGR |
IDT74ALVC162268PA | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH162268GR vs IDT74ALVC162268PA |
IDT74ALVC162268PA8 | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH162268GR vs IDT74ALVC162268PA8 |
IDT74ALVCH162268PA8 | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH162268GR vs IDT74ALVCH162268PA8 |
SN74ALVCH162268DGG | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVCH162268GR vs SN74ALVCH162268DGG |