Part Details for SN74ALVCH162244DL by Texas Instruments
Overview of SN74ALVCH162244DL by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVCH162244DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH162244DL-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33717 In Stock |
|
$1.1800 | Buy Now |
DISTI #
296-5174-5-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
303 In Stock |
|
$1.0688 / $2.4300 | Buy Now |
DISTI #
595-SNALVCH162244DL
|
Mouser Electronics | Buffers & Line Drivers Tri-State 16-Bit RoHS: Compliant | 0 |
|
$1.0500 / $2.4300 | Order Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | 56 |
|
$9.2500 / $15.0000 | Buy Now | |
|
Quest Components | 28 |
|
$11.1000 / $13.5000 | Buy Now | |
|
Rochester Electronics | SN74ALVCH162244 16-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 33717 |
|
$1.0100 / $1.1900 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST 16BIT 48SSOP | 3925 |
|
RFQ |
Part Details for SN74ALVCH162244DL
SN74ALVCH162244DL CAD Models
SN74ALVCH162244DL Part Data Attributes:
|
SN74ALVCH162244DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162244DL
Texas Instruments
16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
Alternate Parts for SN74ALVCH162244DL
This table gives cross-reference parts and alternative options found for SN74ALVCH162244DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162244DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH162244DLR | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVCH162244DL vs SN74ALVCH162244DLR |
IDT74ALVCH162244PV8 | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74ALVCH162244DL vs IDT74ALVCH162244PV8 |
74ALVCH162244DLRG4 | 16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVCH162244DL vs 74ALVCH162244DLRG4 |
IDT74ALVCH162244PV | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74ALVCH162244DL vs IDT74ALVCH162244PV |
IDT74ALVCH162244PVG | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | SN74ALVCH162244DL vs IDT74ALVCH162244PVG |
74ALVCH162244DLG4 | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74ALVCH162244DL vs 74ALVCH162244DLG4 |
74ALVCH162244DL,11 | 74ALVCH162244 - 16-bit buffer/line driver with 30 Ohm termination resistor; 3-state@en-us SSOP 48-Pin | Nexperia | SN74ALVCH162244DL vs 74ALVCH162244DL,11 |
74ALVCH162244PV | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74ALVCH162244DL vs 74ALVCH162244PV |