Part Details for SN74ALVC7804-40DL by Rochester Electronics LLC
Overview of SN74ALVC7804-40DL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVC7804-25DL | Texas Instruments | 512 x 18 3.3-V asynchronous FIFO memory 56-SSOP | |
SN74ABT16640DLR | Texas Instruments | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | |
SN74ACT7806-40DL | Texas Instruments | 256 x 18 asynchronous FIFO memory 56-SSOP 0 to 70 |
Part Details for SN74ALVC7804-40DL
SN74ALVC7804-40DL CAD Models
SN74ALVC7804-40DL Part Data Attributes
|
SN74ALVC7804-40DL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC7804-40DL
Rochester Electronics LLC
512X18 OTHER FIFO, 24ns, PDSO56, 0.300 INCH, MO-118, SSOP-56
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, MO-118, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Access Time-Max | 24 ns | |
Cycle Time | 40 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 9216 bit | |
Memory Width | 18 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |