Part Details for SN74ALVC3641-10PQ by Rochester Electronics LLC
Overview of SN74ALVC3641-10PQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V3672L10PQF | Renesas Electronics Corporation | 8K x 36 x 2 SyncBiFIFO, 3.3V | |
72V3652L10PQF | Renesas Electronics Corporation | 2K x 36 x 2 SyncBiFIFO, 3.3V | |
72V3632L10PQF | Renesas Electronics Corporation | 512 x 36 x 2 SyncBiFIFO, 3.3V |
Part Details for SN74ALVC3641-10PQ
SN74ALVC3641-10PQ CAD Models
SN74ALVC3641-10PQ Part Data Attributes
|
SN74ALVC3641-10PQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC3641-10PQ
Rochester Electronics LLC
1KX36 OTHER FIFO, 7.5ns, PQFP132, PLASTIC, BQFP-132
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | PLASTIC, BQFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
Access Time-Max | 7.5 ns | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Memory Density | 36864 bit | |
Memory Width | 36 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm |