SN74ALVC16500DLR
Texas Instruments
Description: ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56

Overview of SN74ALVC16500DLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Automotive Robotics and Drones

CAD Models for SN74ALVC16500DLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVC16500DLR by Texas Instruments

SN74ALVC16500DLR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
Length
18.415 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SN74ALVC16500DLR
    Texas Instruments
    ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56
    VS

Alternate Parts for SN74ALVC16500DLR

This table gives cross-reference parts and alternative options found for SN74ALVC16500DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16500DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74ALVCH16500VE Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVC16500DLR vs PI74ALVCH16500VE
PI74ALVCH16500VX Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVC16500DLR vs PI74ALVCH16500VX
IDT74ALVCH16500PV8 Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVC16500DLR vs IDT74ALVCH16500PV8
SN74ALVCH16500DL ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVC16500DLR vs SN74ALVCH16500DL
SN74ALVCH16500DLR 18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVC16500DLR vs SN74ALVCH16500DLR
74ALVCH16500DLRG4 ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVC16500DLR vs 74ALVCH16500DLRG4
SN74ALVC16500DL ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74ALVC16500DLR vs SN74ALVC16500DL
PI74ALVCH16500VEX Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVC16500DLR vs PI74ALVCH16500VEX
Part Number Description Manufacturer Compare
PI74ALVCH16500VX Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVC16500DLR vs PI74ALVCH16500VX
PI74ALVCH16500VEX Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVC16500DLR vs PI74ALVCH16500VEX
SN74ALVC16500DL ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74ALVC16500DLR vs SN74ALVC16500DL
SN74ALVCH16500DL ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVC16500DLR vs SN74ALVCH16500DL
74ALVCH16500DLRG4 ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVC16500DLR vs 74ALVCH16500DLRG4
SN74ALVCH16500DLR 18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVC16500DLR vs SN74ALVCH16500DLR
IDT74ALVCH16500PV8 Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVC16500DLR vs IDT74ALVCH16500PV8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVC16500DLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVC16500DLR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVC16500DLR would you like to use for your alert(s)?
  • Please alert me when SN74ALVC16500DLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVC16500DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVC16500DLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVC16500DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVC16500DLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVC16500DLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: