Part Details for SN74ALVC164245DLG4 by Texas Instruments
Overview of SN74ALVC164245DLG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SN74ALVC164245DLG4
SN74ALVC164245DLG4 CAD Models
SN74ALVC164245DLG4 Part Data Attributes
|
SN74ALVC164245DLG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC164245DLG4
Texas Instruments
ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V TO 5.5V SUPPLY FOR PORT B | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 7.6 ns | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for SN74ALVC164245DLG4
This table gives cross-reference parts and alternative options found for SN74ALVC164245DLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC164245DLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC164245DL-T | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC164245DLG4 vs 74ALVC164245DL-T |
74ALVC164245PVG | SSOP-48, Tube | Integrated Device Technology Inc | SN74ALVC164245DLG4 vs 74ALVC164245PVG |
74ALVC164245DL | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74ALVC164245DLG4 vs 74ALVC164245DL |
IDT74ALVC164245PV8 | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74ALVC164245DLG4 vs IDT74ALVC164245PV8 |
74ALVC164245PVG8 | SSOP-48, Reel | Integrated Device Technology Inc | SN74ALVC164245DLG4 vs 74ALVC164245PVG8 |
74ALVC164245DLG4 | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVC164245DLG4 vs 74ALVC164245DLG4 |
74ALVC164245PV | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74ALVC164245DLG4 vs 74ALVC164245PV |
74ALVC164245DL,112 | 74ALVC164245 - 16-bit dual supply translating transceiver; 3-state@en-us SSOP 48-Pin | Nexperia | SN74ALVC164245DLG4 vs 74ALVC164245DL,112 |
SN74ALVC164245DLR | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVC164245DLG4 vs SN74ALVC164245DLR |
74ALVC164245PVG8 | 3.3V CMOS 16-Bit 3.3V TO 5.0V Level Shifting Transceiver with 3-State Outputs, SSOP0/Reel | Renesas Electronics Corporation | SN74ALVC164245DLG4 vs 74ALVC164245PVG8 |