Part Details for SN74ALVC16270DGGR by Texas Instruments
Overview of SN74ALVC16270DGGR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVC16270DGGR
SN74ALVC16270DGGR CAD Models
SN74ALVC16270DGGR Part Data Attributes:
|
SN74ALVC16270DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16270DGGR
Texas Instruments
ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SYNCHRONOUS O/P ENABLES AND MUX SELECT; IN A TO B PATH TWO STAGE PIPELINE IS PROVIDED FOR ONE PORT | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74ALVC16270DGGR
This table gives cross-reference parts and alternative options found for SN74ALVC16270DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16270DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16270DGGRG4 | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVC16270DGGR vs 74ALVCH16270DGGRG4 |
PI74ALVCH16270AE | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16270DGGR vs PI74ALVCH16270AE |
SN74ALVCH16270DGG | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVC16270DGGR vs SN74ALVCH16270DGG |
HD74ALVCH16270T | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Hitachi Ltd | SN74ALVC16270DGGR vs HD74ALVCH16270T |
PI74ALVCH16270A | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16270DGGR vs PI74ALVCH16270A |
IDT74ALVCH16270PAG | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVC16270DGGR vs IDT74ALVCH16270PAG |
SN74ALVCH16270DGGR | 12-Bit To 24-Bit Registered Bus Exchanger With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | SN74ALVC16270DGGR vs SN74ALVCH16270DGGR |
IDT74ALVCH16270PA8 | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVC16270DGGR vs IDT74ALVCH16270PA8 |
IDT74ALVCH16270PA | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVC16270DGGR vs IDT74ALVCH16270PA |