Logic
SN74ALVC162334DL
Texas Instruments
Description: 16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85

Overview of SN74ALVC162334DL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ALVC162334DLR Texas Instruments 16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85

Price & Stock for SN74ALVC162334DL by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 11887
  • 1 $2.0500
  • 25 $2.0100
  • 100 $1.9200
  • 500 $1.8400
  • 1,000 $1.7400
$1.7400 / $2.0500 Buy Now

CAD Models for SN74ALVC162334DL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVC162334DL by Texas Instruments

SN74ALVC162334DL
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
5.4 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. SN74ALVC162334DL
    Texas Instruments
    16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
    VS

Alternate Parts for SN74ALVC162334DL

This table gives cross-reference parts and alternative options found for SN74ALVC162334DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC162334DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74ALVCH162334PV Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc SN74ALVC162334DL vs IDT74ALVCH162334PV
IDT74ALVC162334PV Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74ALVC162334DL vs IDT74ALVC162334PV
IDT74ALVC162334PV8 Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74ALVC162334DL vs IDT74ALVC162334PV8
PI74ALVC162334V Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74ALVC162334DL vs PI74ALVC162334V
SN74ALVCH162334DLR ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ALVC162334DL vs SN74ALVCH162334DLR
74ALVCH162334DLG4 ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ALVC162334DL vs 74ALVCH162334DLG4
IDT74ALVCH162334PV8 Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc SN74ALVC162334DL vs IDT74ALVCH162334PV8
74ALVCH162334DLRG4 ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ALVC162334DL vs 74ALVCH162334DLRG4
SN74ALVCH162334DL 16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVC162334DL vs SN74ALVCH162334DL
SN74ALVC162334DLR 16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVC162334DL vs SN74ALVC162334DLR
Part Number Description Manufacturer Compare
SN74ALVC162334DLR 16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVC162334DL vs SN74ALVC162334DLR
IDT74ALVC162334PV Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74ALVC162334DL vs IDT74ALVC162334PV
74ALVCH162334DLRG4 ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ALVC162334DL vs 74ALVCH162334DLRG4
PI74ALVC162334V Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74ALVC162334DL vs PI74ALVC162334V
IDT74ALVCH162334PV Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 Integrated Device Technology Inc SN74ALVC162334DL vs IDT74ALVCH162334PV
SN74ALVCH162334DLR ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ALVC162334DL vs SN74ALVCH162334DLR
74ALVCH162334DLG4 ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74ALVC162334DL vs 74ALVCH162334DLG4
SN74ALVCH162334DL 16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74ALVC162334DL vs SN74ALVCH162334DL
IDT74ALVC162334PV8 Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74ALVC162334DL vs IDT74ALVC162334PV8

Related Parts for SN74ALVC162334DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVC162334DL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVC162334DL by Texas Instruments

  • Please alert me when SN74ALVC162334DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVC162334DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVC162334DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVC162334DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVC162334DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVC162334DL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: