Part Details for SN74ALVC00DRE4 by Texas Instruments
Overview of SN74ALVC00DRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVC00DRE4
SN74ALVC00DRE4 CAD Models
SN74ALVC00DRE4 Part Data Attributes
|
SN74ALVC00DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC00DRE4
Texas Instruments
ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74ALVC00DRE4
This table gives cross-reference parts and alternative options found for SN74ALVC00DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC00DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVC00DE4 | Texas Instruments | Check for Price | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85 | SN74ALVC00DRE4 vs SN74ALVC00DE4 |
IDT74ALVC00DC8 | Integrated Device Technology Inc | Check for Price | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | SN74ALVC00DRE4 vs IDT74ALVC00DC8 |
SN74ALVC00DG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 85 | SN74ALVC00DRE4 vs SN74ALVC00DG4 |
SN74ALVC00IDRQ1 | Texas Instruments | Check for Price | Automotive Catalog Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 85 | SN74ALVC00DRE4 vs SN74ALVC00IDRQ1 |
935269710112 | NXP Semiconductors | Check for Price | IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | SN74ALVC00DRE4 vs 935269710112 |
74ALVC00D,118 | Nexperia | $0.2497 | 74ALVC00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | SN74ALVC00DRE4 vs 74ALVC00D,118 |
74ALVC00MX_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74ALVC00DRE4 vs 74ALVC00MX_NL |
SN74ALVC00D | Texas Instruments | $0.2089 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85 | SN74ALVC00DRE4 vs SN74ALVC00D |
74ALVC00D,118 | NXP Semiconductors | Check for Price | 74ALVC00 - Quad 2-input NAND gate SOIC 14-Pin | SN74ALVC00DRE4 vs 74ALVC00D,118 |
74ALVC00D,112 | Nexperia | Check for Price | 74ALVC00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | SN74ALVC00DRE4 vs 74ALVC00D,112 |