Part Details for SN74ALS874BNT3 by Texas Instruments
Overview of SN74ALS874BNT3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for SN74ALS874BNT3
SN74ALS874BNT3 CAD Models
SN74ALS874BNT3 Part Data Attributes
|
SN74ALS874BNT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS874BNT3
Texas Instruments
ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74ALS874BNT3
This table gives cross-reference parts and alternative options found for SN74ALS874BNT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS874BNT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8401001LX | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN74ALS874BNT3 vs 8401001LX |
SN54ALS874BJT | Octal 4-Bit D-type Edge-Triggered Flip-Flops with 3-state Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ALS874BNT3 vs SN54ALS874BJT |
8401001LA | Octal 4-Bit D-type Edge-Triggered Flip-Flops with 3-state Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ALS874BNT3 vs 8401001LA |
SN74ALS874BNT3 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 | Rochester Electronics LLC | SN74ALS874BNT3 vs SN74ALS874BNT3 |
SN74ALS874BNTE4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | SN74ALS874BNT3 vs SN74ALS874BNTE4 |
SNJ54ALS874BJT | Octal 4-Bit D-type Edge-Triggered Flip-Flops with 3-state Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ALS874BNT3 vs SNJ54ALS874BJT |