Part Details for SN74ALS86J by Texas Instruments
Overview of SN74ALS86J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS86J
SN74ALS86J CAD Models
SN74ALS86J Part Data Attributes
|
SN74ALS86J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS86J
Texas Instruments
ALS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS86J
This table gives cross-reference parts and alternative options found for SN74ALS86J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS86J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS86NP1 | XOR Gate | Rochester Electronics LLC | SN74ALS86J vs SN74ALS86NP1 |
SN54ALS86J-00 | ALS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | Texas Instruments | SN74ALS86J vs SN54ALS86J-00 |
SN74ALS86N3 | Quadruple 2-Input Exclusive-OR Gates 14-PDIP 0 to 70 | Texas Instruments | SN74ALS86J vs SN74ALS86N3 |
SN74ALS86NP3 | XOR Gate | Rochester Electronics LLC | SN74ALS86J vs SN74ALS86NP3 |
SN74ALS86N1 | XOR Gate | Rochester Electronics LLC | SN74ALS86J vs SN74ALS86N1 |
SNJ54ALS86J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125 | Texas Instruments | SN74ALS86J vs SNJ54ALS86J |
SN74ALS86JP4 | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS86J vs SN74ALS86JP4 |
5962-8862101CA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125 | Texas Instruments | SN74ALS86J vs 5962-8862101CA |
SN74ALS86NP3 | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS86J vs SN74ALS86NP3 |
SN74ALS86N-10 | ALS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | SN74ALS86J vs SN74ALS86N-10 |