Part Details for SN74ALS808NP3 by Rochester Electronics LLC
Overview of SN74ALS808NP3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS808NP3
SN74ALS808NP3 CAD Models
SN74ALS808NP3 Part Data Attributes
|
SN74ALS808NP3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS808NP3
Rochester Electronics LLC
AND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 23.995 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 16 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ALS808NP3
This table gives cross-reference parts and alternative options found for SN74ALS808NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS808NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS808N-10 | ALS SERIES, HEX 2-INPUT AND GATE, PDIP20 | Texas Instruments | SN74ALS808NP3 vs SN74ALS808N-10 |
SN74ALS808N3 | AND Gate | Rochester Electronics LLC | SN74ALS808NP3 vs SN74ALS808N3 |
SNJ54ALS808J | AND Gate | Rochester Electronics LLC | SN74ALS808NP3 vs SNJ54ALS808J |
SN74ALS808NP1 | AND Gate | Rochester Electronics LLC | SN74ALS808NP3 vs SN74ALS808NP1 |
SN74ALS808N1 | AND Gate | Rochester Electronics LLC | SN74ALS808NP3 vs SN74ALS808N1 |
SN54ALS808J-00 | ALS SERIES, HEX 2-INPUT AND GATE, CDIP20 | Texas Instruments | SN74ALS808NP3 vs SN54ALS808J-00 |
SN74ALS808J4 | AND Gate | Rochester Electronics LLC | SN74ALS808NP3 vs SN74ALS808J4 |