Part Details for SN74ALS805NP3 by Texas Instruments
Overview of SN74ALS805NP3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS805NP3
SN74ALS805NP3 CAD Models
SN74ALS805NP3 Part Data Attributes
|
SN74ALS805NP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS805NP3
Texas Instruments
IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74ALS805NP3
This table gives cross-reference parts and alternative options found for SN74ALS805NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS805NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS805N1 | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74ALS805NP3 vs DM74ALS805N1 |
SN74ALS805N | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74ALS805NP3 vs SN74ALS805N |
SN74ALS805JP4 | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN74ALS805NP3 vs SN74ALS805JP4 |
SN54ALS805J-00 | ALS SERIES, HEX 2-INPUT NOR GATE, CDIP20 | Texas Instruments | SN74ALS805NP3 vs SN54ALS805J-00 |
DM74ALS805N1 | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC | National Semiconductor Corporation | SN74ALS805NP3 vs DM74ALS805N1 |
DM54ALS805J/883C | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,CERAMIC | National Semiconductor Corporation | SN74ALS805NP3 vs DM54ALS805J/883C |
DM54ALS805J/883C | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN74ALS805NP3 vs DM54ALS805J/883C |
SN74ALS805N-10 | ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20 | Texas Instruments | SN74ALS805NP3 vs SN74ALS805N-10 |
DM74ALS805N | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC | National Semiconductor Corporation | SN74ALS805NP3 vs DM74ALS805N |
DM54ALS805J | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,CERAMIC | National Semiconductor Corporation | SN74ALS805NP3 vs DM54ALS805J |