Part Details for SN74ALS678NTP3 by Texas Instruments
Overview of SN74ALS678NTP3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS678NTP3
SN74ALS678NTP3 CAD Models
SN74ALS678NTP3 Part Data Attributes
|
SN74ALS678NTP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS678NTP3
Texas Instruments
SN74ALS678NTP3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
Logic IC Type | ADDRESS COMPARATOR | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74ALS678NTP3
This table gives cross-reference parts and alternative options found for SN74ALS678NTP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS678NTP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS677AFK | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC28 | Texas Instruments | SN74ALS678NTP3 vs SNJ54ALS677AFK |
SNJ54ALS680FK | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS678NTP3 vs SNJ54ALS680FK |
SN74ALS677NT-10 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN74ALS678NTP3 vs SN74ALS677NT-10 |
SN74ALS678FN | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PQCC28 | Texas Instruments | SN74ALS678NTP3 vs SN74ALS678FN |
SNJ54ALS680J-00 | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS678NTP3 vs SNJ54ALS680J-00 |
SNJ54ALS680J | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS678NTP3 vs SNJ54ALS680J |
SNJ54ALS677AJT | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS678NTP3 vs SNJ54ALS677AJT |
SN54ALS677AJT | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS678NTP3 vs SN54ALS677AJT |
SN54ALS680J-00 | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS678NTP3 vs SN54ALS680J-00 |