Part Details for SN74ALS678NT by Texas Instruments
Overview of SN74ALS678NT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS678NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$8.4000 / $12.6000 | Buy Now | |
|
Quest Components | 8 |
|
$12.8576 / $14.4648 | Buy Now |
Part Details for SN74ALS678NT
SN74ALS678NT CAD Models
SN74ALS678NT Part Data Attributes
|
SN74ALS678NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS678NT
Texas Instruments
IC ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PDIP24, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH OUTPUT LATCH | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDRESS COMPARATOR | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 35 mA | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS678NT
This table gives cross-reference parts and alternative options found for SN74ALS678NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS678NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS677JT-00 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS678NT vs SN54ALS677JT-00 |
SN54ALS677AFK | IC ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC28, Arithmetic Circuit | Texas Instruments | SN74ALS678NT vs SN54ALS677AFK |
SN54ALS680J-00 | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS678NT vs SN54ALS680J-00 |
SNJ54ALS677AJT | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS678NT vs SNJ54ALS677AJT |
SNJ54ALS677AFK | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC28 | Texas Instruments | SN74ALS678NT vs SNJ54ALS677AFK |
SN54ALS680J | IC ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20, Arithmetic Circuit | Texas Instruments | SN74ALS678NT vs SN54ALS680J |
SNJ54ALS680J | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS678NT vs SNJ54ALS680J |
SN74ALS677NT-10 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN74ALS678NT vs SN74ALS677NT-10 |
SN74ALS678FN-00 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PQCC28 | Texas Instruments | SN74ALS678NT vs SN74ALS678FN-00 |
SNJ54ALS680J-00 | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS678NT vs SNJ54ALS680J-00 |