Part Details for SN74ALS651-1FN-00 by Texas Instruments
Overview of SN74ALS651-1FN-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS651-1FN-00
SN74ALS651-1FN-00 CAD Models
SN74ALS651-1FN-00 Part Data Attributes:
|
SN74ALS651-1FN-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS651-1FN-00
Texas Instruments
ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Family | ALS | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for SN74ALS651-1FN-00
This table gives cross-reference parts and alternative options found for SN74ALS651-1FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS651-1FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS651FN-00 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28 | Texas Instruments | SN74ALS651-1FN-00 vs SN74ALS651FN-00 |
SN74ALS651FN | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28 | Texas Instruments | SN74ALS651-1FN-00 vs SN74ALS651FN |
SN74ALS651FN3 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28 | Texas Instruments | SN74ALS651-1FN-00 vs SN74ALS651FN3 |
SN74ALS651-1FN | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQCC28 | Texas Instruments | SN74ALS651-1FN-00 vs SN74ALS651-1FN |