Part Details for SN74ALS646FN-00 by Texas Instruments
Overview of SN74ALS646FN-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS646FN-00
SN74ALS646FN-00 CAD Models
SN74ALS646FN-00 Part Data Attributes
|
SN74ALS646FN-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS646FN-00
Texas Instruments
ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Family | ALS | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for SN74ALS646FN-00
This table gives cross-reference parts and alternative options found for SN74ALS646FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS646FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS646FN | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PACKAGE-28 | Rochester Electronics LLC | SN74ALS646FN-00 vs SN74ALS646FN |
SN74ALS646-1FN | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN74ALS646FN-00 vs SN74ALS646-1FN |
SN74ALS646FN | Octal Registered Bus Transceivers with 3-State Outputs 28-PLCC 0 to 70 | Texas Instruments | SN74ALS646FN-00 vs SN74ALS646FN |
SN74ALS646-1FN3 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN74ALS646FN-00 vs SN74ALS646-1FN3 |