Part Details for SN74ALS642N by Motorola Semiconductor Products
Overview of SN74ALS642N by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS642N
SN74ALS642N CAD Models
SN74ALS642N Part Data Attributes
|
SN74ALS642N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74ALS642N
Motorola Semiconductor Products
Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SN74ALS642N
This table gives cross-reference parts and alternative options found for SN74ALS642N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS642N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS642N | IC LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS642N vs N74LS642N |
SN74LS642-1DW | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SO-20 | Rochester Electronics LLC | SN74ALS642N vs SN74LS642-1DW |
SN74LS642N3 | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74ALS642N vs SN74LS642N3 |
SN74ALS642A-1DW | OCTAL BUS TRANSCEIVER O.C. 20-SOIC 0 to 70 | Texas Instruments | SN74ALS642N vs SN74ALS642A-1DW |
SN74LS642NDS | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | SN74ALS642N vs SN74LS642NDS |
SN74ALS642N | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, DIP-20 | Motorola Mobility LLC | SN74ALS642N vs SN74ALS642N |
SN74LS642DWR2 | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74ALS642N vs SN74LS642DWR2 |
SN74LS642MEL | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOP-20 | onsemi | SN74ALS642N vs SN74LS642MEL |
SNJ54ALS642AJ | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS642N vs SNJ54ALS642AJ |
SNJ54LS642J | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS642N vs SNJ54LS642J |