Part Details for SN74ALS632BN by Rochester Electronics LLC
Overview of SN74ALS632BN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS632BN
SN74ALS632BN CAD Models
SN74ALS632BN Part Data Attributes
|
SN74ALS632BN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS632BN
Rochester Electronics LLC
ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, PDIP52
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT IN DIAGNOSTICS; BYTE CONTROL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T52 | |
JESD-609 Code | e0 | |
Length | 66.55 mm | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |