Part Details for SN74ALS564ADWR by Texas Instruments
Overview of SN74ALS564ADWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS564ADWR
SN74ALS564ADWR CAD Models
SN74ALS564ADWR Part Data Attributes:
|
SN74ALS564ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS564ADWR
Texas Instruments
ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 534 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 24 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ALS564ADWR
This table gives cross-reference parts and alternative options found for SN74ALS564ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS564ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS564N-10 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74ALS564ADWR vs SN74ALS564N-10 |
5962-8872801SA | Octal D-type Edge Triggered Flip-Flops with 3-state Outputs 20-CFP -55 to 125 | Texas Instruments | SN74ALS564ADWR vs 5962-8872801SA |
SN74ALS564FN-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | SN74ALS564ADWR vs SN74ALS564FN-00 |
N74ALS564AD-T | IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS564ADWR vs N74ALS564AD-T |
SN74ALS564BDWRE4 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | SN74ALS564ADWR vs SN74ALS564BDWRE4 |
SN54ALS564BFK | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | SN74ALS564ADWR vs SN54ALS564BFK |
SN74ALS564BNSRE4 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN74ALS564ADWR vs SN74ALS564BNSRE4 |
SN54ALS564J-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS564ADWR vs SN54ALS564J-00 |
SN74ALS564BNSR | Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SO 0 to 70 | Texas Instruments | SN74ALS564ADWR vs SN74ALS564BNSR |
SN54ALS564AFK | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS564ADWR vs SN54ALS564AFK |