Part Details for SN74ALS518NSRE4 by Texas Instruments
Overview of SN74ALS518NSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS518NSRE4
SN74ALS518NSRE4 CAD Models
SN74ALS518NSRE4 Part Data Attributes
|
SN74ALS518NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS518NSRE4
Texas Instruments
ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PULL-UP RESISTORS ON Q INPUTS; CASCADABLE | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.6 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74ALS518NSRE4
This table gives cross-reference parts and alternative options found for SN74ALS518NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS518NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS518NS | Texas Instruments | Check for Price | 8-Bit Identity Comparators (P=Q) w/ Enable, Open Collector Outputs, 20K Ohm Q-Input Pullup Resistor 20-SO 0 to 70 | SN74ALS518NSRE4 vs SN74ALS518NS |
SN74ALS518N | Texas Instruments | $4.7344 | 8-Bit Identity Comparators (P=Q) w/ Enable, Open Collector Outputs, 20K Ohm Q-Input Pullup Resistor 20-PDIP 0 to 70 | SN74ALS518NSRE4 vs SN74ALS518N |
SN74ALS518NSRG4 | Texas Instruments | Check for Price | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | SN74ALS518NSRE4 vs SN74ALS518NSRG4 |
SN74ALS518N-10 | Texas Instruments | Check for Price | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PDIP20 | SN74ALS518NSRE4 vs SN74ALS518N-10 |
SN74ALS518N3 | Texas Instruments | Check for Price | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PDIP20 | SN74ALS518NSRE4 vs SN74ALS518N3 |