SN74ALS353FN-00
Texas Instruments
Description: ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PQCC20

Overview of SN74ALS353FN-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74ALS353FN-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS353FN-00 by Texas Instruments

SN74ALS353FN-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCJ,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
S-PQCC-J20
Length
8.9662 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Number of Functions
2
Number of Inputs
4
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
12 mA
Propagation Delay (tpd)
21 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.9662 mm
Want to compare parts?
  1. SN74ALS353FN-00
    Texas Instruments
    ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PQCC20
    VS

Alternate Parts for SN74ALS353FN-00

This table gives cross-reference parts and alternative options found for SN74ALS353FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS353FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS353N-10 ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16 Texas Instruments SN74ALS353FN-00 vs SN74ALS353N-10
DM74ALS353M ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Texas Instruments SN74ALS353FN-00 vs DM74ALS353M
5962-9763201QEX ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74ALS353FN-00 vs 5962-9763201QEX
SN74ALS352FN-00 ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PQCC20 Texas Instruments SN74ALS353FN-00 vs SN74ALS352FN-00
DM74ALS352MX ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Texas Instruments SN74ALS353FN-00 vs DM74ALS352MX
SNJ54ALS353FH-00 ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20 Texas Instruments SN74ALS353FN-00 vs SNJ54ALS353FH-00
SN54ALS353FH-00 ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20 Texas Instruments SN74ALS353FN-00 vs SN54ALS353FH-00
SN74ALS353DR ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 Texas Instruments SN74ALS353FN-00 vs SN74ALS353DR
DV74ALS352D Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors SN74ALS353FN-00 vs DV74ALS352D
SN74ALS352N-10 ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16 Texas Instruments SN74ALS353FN-00 vs SN74ALS352N-10
Part Number Description Manufacturer Compare
SN74ALS353DR ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 Texas Instruments SN74ALS353FN-00 vs SN74ALS353DR
SN54ALS353FH-00 ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20 Texas Instruments SN74ALS353FN-00 vs SN54ALS353FH-00
SNJ54ALS353FH-00 ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20 Texas Instruments SN74ALS353FN-00 vs SNJ54ALS353FH-00
DM74ALS353M ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Texas Instruments SN74ALS353FN-00 vs DM74ALS353M
DV74ALS353D Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors SN74ALS353FN-00 vs DV74ALS353D
SN74ALS352FN-00 ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PQCC20 Texas Instruments SN74ALS353FN-00 vs SN74ALS352FN-00
DV74ALS352D Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors SN74ALS353FN-00 vs DV74ALS352D
DM74ALS353MX ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Texas Instruments SN74ALS353FN-00 vs DM74ALS353MX
SN74ALS352N-10 ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16 Texas Instruments SN74ALS353FN-00 vs SN74ALS352N-10
DM74ALS352MX ALS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Texas Instruments SN74ALS353FN-00 vs DM74ALS352MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS353FN-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS353FN-00 by Texas Instruments

  • Please alert me when SN74ALS353FN-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ALS353FN-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS353FN-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ALS353FN-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS353FN-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS353FN-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: