Part Details for SN74ALS29864DW by Texas Instruments
Overview of SN74ALS29864DW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS29864DW
SN74ALS29864DW CAD Models
SN74ALS29864DW Part Data Attributes
|
SN74ALS29864DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29864DW
Texas Instruments
IC ALS SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 65 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALS29864DW
This table gives cross-reference parts and alternative options found for SN74ALS29864DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29864DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT29864ADW | IC,BUS TRANSCEIVER,SINGLE,9-BIT,BICMOS-TTL,SOP,24PIN,PLASTIC | Texas Instruments | SN74ALS29864DW vs SN74BCT29864ADW |
SN74BCT29864BDW | BCT/FBT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS29864DW vs SN74BCT29864BDW |
SN74BCT29864ADW-00 | BCT/FBT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Texas Instruments | SN74ALS29864DW vs SN74BCT29864ADW-00 |
SN74BCT29864BDWRE4 | BCT/FBT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS29864DW vs SN74BCT29864BDWRE4 |
SN74BCT29864BDWRG4 | BCT/FBT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS29864DW vs SN74BCT29864BDWRG4 |
SN74ALS29864DWR | ALS SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Texas Instruments | SN74ALS29864DW vs SN74ALS29864DWR |
SN74BCT29864BDWG4 | BCT/FBT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS29864DW vs SN74BCT29864BDWG4 |
SN74BCT29864BDWR | BCT/FBT SERIES, 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS29864DW vs SN74BCT29864BDWR |