Part Details for SN74ALS29827DWE4 by Texas Instruments
Overview of SN74ALS29827DWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS29827DWE4
SN74ALS29827DWE4 CAD Models
SN74ALS29827DWE4 Part Data Attributes
|
SN74ALS29827DWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29827DWE4
Texas Instruments
ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74ALS29827DWE4
This table gives cross-reference parts and alternative options found for SN74ALS29827DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29827DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS29827DWG4 | 10-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 24-SOIC 0 to 70 | Texas Instruments | SN74ALS29827DWE4 vs SN74ALS29827DWG4 |
SN74ALS29827DW3 | IC,BUFFER/DRIVER,SINGLE,10-BIT,ALS-TTL,SOP,24PIN,PLASTIC | Texas Instruments | SN74ALS29827DWE4 vs SN74ALS29827DW3 |
DM74ALS29827WM | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, M24B | Rochester Electronics LLC | SN74ALS29827DWE4 vs DM74ALS29827WM |
DM74ALS29827WM | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, M24B | Texas Instruments | SN74ALS29827DWE4 vs DM74ALS29827WM |
SN74ALS29827DWRE4 | IC ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver | Texas Instruments | SN74ALS29827DWE4 vs SN74ALS29827DWRE4 |
SN74ALS29827DWRG4 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74ALS29827DWE4 vs SN74ALS29827DWRG4 |
DM74ALS29827WMX | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | SN74ALS29827DWE4 vs DM74ALS29827WMX |
SN74ALS29827DW | 10-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 24-SOIC 0 to 70 | Texas Instruments | SN74ALS29827DWE4 vs SN74ALS29827DW |
SN74ALS29827DWR | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Rochester Electronics LLC | SN74ALS29827DWE4 vs SN74ALS29827DWR |
SN74ALS29827DW | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Rochester Electronics LLC | SN74ALS29827DWE4 vs SN74ALS29827DW |