Logic
SN74ALS29818DW
Description: ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24

Overview of SN74ALS29818DW by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ALS29818DW by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS29818DW by Rochester Electronics LLC

SN74ALS29818DW
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
unknown
Additional Feature
DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL & PARALLEL DATA I/PS
Family
ALS
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
30 ns
Qualification Status
COMMERCIAL
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74ALS29818DW
    Rochester Electronics LLC
    ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24
    VS

Alternate Parts for SN74ALS29818DW

This table gives cross-reference parts and alternative options found for SN74ALS29818DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29818DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS29818DW 8-Bit Diagnostics/Pipeline Registers 24-SOIC 0 to 70 Texas Instruments SN74ALS29818DW vs SN74ALS29818DW
Part Number Description Manufacturer Compare
SN74ALS29818FNR ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28, PLASTIC, QCC-28 Texas Instruments SN74ALS29818DW vs SN74ALS29818FNR
SN74ALS29818DW 8-Bit Diagnostics/Pipeline Registers 24-SOIC 0 to 70 Texas Instruments SN74ALS29818DW vs SN74ALS29818DW
SN74ALS29818NT ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Rochester Electronics LLC SN74ALS29818DW vs SN74ALS29818NT
SNJ54ALS29818JT ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN74ALS29818DW vs SNJ54ALS29818JT
SN74ALS29818NT 8-Bit Diagnostics/Pipeline Registers 24-PDIP 0 to 70 Texas Instruments SN74ALS29818DW vs SN74ALS29818NT
SN74ALS29818FN ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28, PLASTIC, QCC-28 Texas Instruments SN74ALS29818DW vs SN74ALS29818FN
SN54ALS29818JT ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN74ALS29818DW vs SN54ALS29818JT
SN74ALS29818DWR ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC SN74ALS29818DW vs SN74ALS29818DWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS29818DW by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS29818DW by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74ALS29818DW would you like to use for your alert(s)?
  • Please alert me when SN74ALS29818DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS29818DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS29818DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS29818DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS29818DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS29818DW by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: