Part Details for SN74ALS29809FN by Rochester Electronics LLC
Overview of SN74ALS29809FN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS29809FN
SN74ALS29809FN CAD Models
SN74ALS29809FN Part Data Attributes
|
SN74ALS29809FN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29809FN
Rochester Electronics LLC
Identity Comparator, ALS Series, 9-Bit, Inverted Output, TTL, PQCC28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE; OPEN COLLECTOR ACK OUTPUT WITH A CONTROL; WITH PULL-UP RESISTORS ON B INPUTS | |
Family | ALS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for SN74ALS29809FN
This table gives cross-reference parts and alternative options found for SN74ALS29809FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29809FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS634BJD | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP48 | Texas Instruments | SN74ALS29809FN vs SNJ54ALS634BJD |
SN74ALS280D | ALS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN74ALS29809FN vs SN74ALS280D |
SNJ54ALS520FK | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup Resistors 20-LCCC -55 to 125 | Texas Instruments | SN74ALS29809FN vs SNJ54ALS520FK |
SN74ALS519N-10 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74ALS29809FN vs SN74ALS519N-10 |
SN74ALS29806FN | ALS SERIES, 6-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PQCC28 | Texas Instruments | SN74ALS29809FN vs SN74ALS29806FN |
SNJ54ALS632AFN | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, PQCC68 | Texas Instruments | SN74ALS29809FN vs SNJ54ALS632AFN |
SNJ54ALS521FK | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS29809FN vs SNJ54ALS521FK |
SNJ54ALS679FH-00 | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS29809FN vs SNJ54ALS679FH-00 |
SNJ54ALS518FK | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CQCC20 | Texas Instruments | SN74ALS29809FN vs SNJ54ALS518FK |
SN54ALS527FK | ALS SERIES, 12-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN74ALS29809FN vs SN54ALS527FK |