There are no models available for this part yet.
Overview of SN74ALS29809DW by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SN74ALS29809DW by Texas Instruments
Part Data Attributes for SN74ALS29809DW by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
SOP, SOP24,.4
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CASCADABLE; OPEN COLLECTOR ACK OUTPUT WITH A CONTROL; WITH PULL-UP RESISTORS ON B INPUTS
|
Family
|
ALS
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
15.4 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
IDENTITY COMPARATOR
|
Number of Bits
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
20 mA
|
Propagation Delay (tpd)
|
11 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for SN74ALS29809DW
This table gives cross-reference parts and alternative options found for SN74ALS29809DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29809DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS679FK | ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS29809DW vs SN54ALS679FK |
SN54ALS519J | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74ALS29809DW vs SN54ALS519J |
SN54ALS521FK | IC ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, Arithmetic Circuit | Texas Instruments | SN74ALS29809DW vs SN54ALS521FK |
SN54ALS634BJD | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP48 | Texas Instruments | SN74ALS29809DW vs SN54ALS634BJD |
SN54ALS520FH-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS29809DW vs SN54ALS520FH-00 |
SN54ALS29806FK | ALS SERIES, 6-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC28 | Texas Instruments | SN74ALS29809DW vs SN54ALS29806FK |
SN74ALS522FN-00 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PQCC20 | Texas Instruments | SN74ALS29809DW vs SN74ALS522FN-00 |
SN54ALS634JD | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP48 | Texas Instruments | SN74ALS29809DW vs SN54ALS634JD |
SNJ54ALS29806JT | ALS SERIES, 6-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS29809DW vs SNJ54ALS29806JT |
SN74ALS677ANT | 16-Bit Address Comparators 24-PDIP 0 to 70 | Texas Instruments | SN74ALS29809DW vs SN74ALS677ANT |