Part Details for SN74ALS29809DW by Rochester Electronics LLC
Overview of SN74ALS29809DW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS29809DW
SN74ALS29809DW CAD Models
SN74ALS29809DW Part Data Attributes
|
SN74ALS29809DW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29809DW
Rochester Electronics LLC
Identity Comparator, ALS Series, 9-Bit, Inverted Output, TTL, PDSO24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE; OPEN COLLECTOR ACK OUTPUT WITH A CONTROL; WITH PULL-UP RESISTORS ON B INPUTS | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ALS29809DW
This table gives cross-reference parts and alternative options found for SN74ALS29809DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29809DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS616JD | ALS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP40 | Texas Instruments | SN74ALS29809DW vs SN54ALS616JD |
5962-88691012X | ALS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN74ALS29809DW vs 5962-88691012X |
SN54ALS634JD-00 | ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP48 | Texas Instruments | SN74ALS29809DW vs SN54ALS634JD-00 |
SN54ALS617JD | ALS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP40 | Texas Instruments | SN74ALS29809DW vs SN54ALS617JD |
SNJ54ALS29809JT | ALS SERIES, 9-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS29809DW vs SNJ54ALS29809JT |
DM74ALS518N | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN74ALS29809DW vs DM74ALS518N |
SN74ALS519N3 | ALS SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74ALS29809DW vs SN74ALS519N3 |
SN74ALS6310DWR | ALS SERIES, 10-BIT ADDRESS COMPARATOR, PDSO20 | Texas Instruments | SN74ALS29809DW vs SN74ALS6310DWR |
SN54ALS678JT-00 | ALS SERIES, 16-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN74ALS29809DW vs SN54ALS678JT-00 |
SN74ALS520NSR | 8-Bit Identity Comparators (P=Q) with Enable and 20K Ohm Q-Input Pullup Resistors 20-SO 0 to 70 | Texas Instruments | SN74ALS29809DW vs SN74ALS520NSR |