-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS273DWR | Texas Instruments | Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-SOIC 0 to 70 | |
SN74ALS273DW | Texas Instruments | Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS273DW-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
762 In Stock |
|
$0.8400 | Buy Now |
DISTI #
296-1126-5-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
404 In Stock |
|
$0.9046 / $1.6300 | Buy Now |
DISTI #
86029900
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 395 Package Multiple: 1 Date Code: 9601 | Americas - 762 |
|
$0.8589 / $0.9498 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1410 |
|
$1.7909 / $4.3680 | Buy Now |
|
Bristol Electronics | 534 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,SOP,20PIN,PLASTIC | 2675 |
|
$0.8117 / $2.1644 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,SOP,20PIN,PLASTIC | 1751 |
|
$0.5682 / $1.3528 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,SOP,20PIN,PLASTIC | 321 |
|
$0.3648 / $1.2160 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,SOP,20PIN,PLASTIC | 65 |
|
$0.7200 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS273DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS273DW
Texas Instruments
Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-013AC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 70 MHz |
This table gives cross-reference parts and alternative options found for SN74ALS273DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS273DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ALS273D-T | NXP Semiconductors | Check for Price | IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch | SN74ALS273DW vs 74ALS273D-T |
N74ALS273D-T | NXP Semiconductors | Check for Price | IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | SN74ALS273DW vs N74ALS273D-T |
SN74ALS273DWE4 | Texas Instruments | Check for Price | Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-SOIC 0 to 70 | SN74ALS273DW vs SN74ALS273DWE4 |
DV74ALS273D | avg Semiconductors | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOP-20 | SN74ALS273DW vs DV74ALS273D |
DM64ALS273WM | Texas Instruments | Check for Price | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | SN74ALS273DW vs DM64ALS273WM |
SN74ALS273DWR | Texas Instruments | $0.5938 | Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-SOIC 0 to 70 | SN74ALS273DW vs SN74ALS273DWR |
DM74ALS273WMX_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ALS273DW vs DM74ALS273WMX_NL |
SN74ALS273DWRE4 | Texas Instruments | Check for Price | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | SN74ALS273DW vs SN74ALS273DWRE4 |
SN74ALS273DWG4 | Texas Instruments | Check for Price | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | SN74ALS273DW vs SN74ALS273DWG4 |
DM74ALS273WM | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ALS273DW vs DM74ALS273WM |