Part Details for SN74ALS259N1 by Texas Instruments
Overview of SN74ALS259N1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS259N1
SN74ALS259N1 CAD Models
SN74ALS259N1 Part Data Attributes
|
SN74ALS259N1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS259N1
Texas Instruments
IC,LATCH,SINGLE,8-BIT,ALS-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | D LATCH | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74ALS259N1
This table gives cross-reference parts and alternative options found for SN74ALS259N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS259N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874101EA | 8-Bit Addressable Latches 16-CDIP -55 to 125 | Texas Instruments | SN74ALS259N1 vs 5962-8874101EA |
TTSN54LS259J | D Latch, 1-Func, 8-Bit, TTL, CDIP16 | Twilight Technology Inc | SN74ALS259N1 vs TTSN54LS259J |
SN74ALS259NP1 | IC,LATCH,SINGLE,8-BIT,ALS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74ALS259N1 vs SN74ALS259NP1 |
SN74ALS259JP4 | IC,LATCH,SINGLE,8-BIT,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74ALS259N1 vs SN74ALS259JP4 |
SN74ALS259N-10 | ALS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16 | Texas Instruments | SN74ALS259N1 vs SN74ALS259N-10 |
SN74ALS259J | JBAR-KBAR FLIP-FLOP | Texas Instruments | SN74ALS259N1 vs SN74ALS259J |
DV74ALS259N | D Latch, ALS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | SN74ALS259N1 vs DV74ALS259N |